10142048-00 | TE Connectivity
Moisture and temperature sensor, 0-100 % RH / -40 to 257 °C, 3-5.5 V, 10142048-00, -40 to 125 °C, 10142048-00
Order No.: 71F5665
EAN: 4099889456950
MPN:
10142048-00
HTU-31
Sensor, 10142048-00, TE
The HTU31 is one of the smallest and most accurate humidity sensors on the market. HTU31 humidity & temperature sensor includes both digital (D) and analog (V) versions and combines multiple functions with an application-friendly operating supply voltage range from 3V to 5.5V.
Features
- High Reliability and Robustness
- Low Power Consumption
- Fast Recovery after Saturation
- Fast humidity response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | moisture and temperature sensor | |
| measurement range | 0-100 % RH / -40 to 257 °C | |
| Voltage | 3-5.5 V | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |