T4171010004-001 | TE Connectivity
Plug, M12, 4 pole, screw locking, straight, T4171010004-001
Order No.: 50F900
EAN: 4099889698671
MPN:
T4171010004-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
5 pcs.
10.8766 €
10 pcs.
10.1745 €
25 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, T4171010004-001, TE
Features
- Unshielded
- Sealable
- With O-ring
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |