T4012008041-000 | TE Connectivity
Jack, M8, 4 pole, screw connection, screw locking, angled, T4012008041-000
NCNR (non cancelable / non returnable)
Receptacle, T4012008041-000, TE Connectivity
Assembly type: Electrical connector, Connector system: Wire-to-Wire, Sealable: Yes, Connector and contact terminates To: Wire and Cable, Circular connector type: Receptacle, Keying: A, Number of positions: 4, Number of power positions: 0, Number of signal positions: 4, Contacts preloaded: Yes, Operating Voltage: 30 VAC, Environmental protection type: Elastomer sealed, Shell base material: PBT, Circular connector insulation material type: Polyamide 66 GF25, Contact current rating (Max): 3 A, Reverse gender: No, Circular connector contact type: Socket, Mating alignment: With, polarization code: A, Mating alignment type: Keyed, Circular connector shell size: 12, Wire Size: 0.25 – 0.14 mm², Wire Size: 24 – 26 AWG, IP water sealing level: IP67, Operating temperature range: -40 – 85 °C,-40 – 85 °C, Durability rating: 100 Cycles, Circuit application: Signal, Shielded: No, Field serviceable: Yes
Technical Data
- Thread size: M8
- Assembly: Cable assembly
- Type of locking: Screw locking
- Degree of protection (IP): IP67
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |