T4011008031-000 | TE Connectivity

Plug, M8, 3 pole, screw connection, screw locking, straight, T4011008031-000

Order No.: 50F905
EAN: 4099889698725
MPN:
T4011008031-000
T4011008031-000 TE Connectivity Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5069 € *
Available: 15 pcs.
Available in 12 Days: 35 pcs. - if ordered today
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
5 pcs.
11.8643 €
10 pcs.
11.0908 €
25 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, T4011008031-000, TE Connectivity

Assembly type: Electrical connector, Connector system: Wire-to-Wire, Sealable: Yes, Connector and contact terminates To: Wire and Cable, Circular connector type: Plug, Keying: A, Number of positions: 3, Number of power positions: 0, Number of signal positions: 7, Contacts preloaded: Yes, Operating Voltage: 60 VAC, Environmental protection type: Elastomer sealed, Shell base material: Brass, Circular connector insulation material type: Polyamide 66 GF25, Contact current rating (Max): 3 A, Reverse gender: No, Circular connector contact type: Pin, Mating alignment: With, polarization code: A, Mating alignment type: Keyed, Circular connector shell size: 12, Wire Size: 0.25 – 0.14 mm², Wire Size: 24 – 26 AWG, IP water sealing level: IP67, Operating temperature range: -40 – 85 °C,-40 – 85 °C, Durability rating: 100 Cycles, Circuit application: Signal, Shielded: Yes, Field serviceable: Yes

Technical Data

  • Thread size: M8
  • Assembly: Cable assembly
  • Type of locking: Screw locking
  • Degree of protection (IP): IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No