T4010019041-000 | TE Connectivity

Jack, M8, 4 pole, screw connection, screw locking, straight, T4010019041-000

Order No.: 50F904
EAN: 4099889698718
MPN:
T4010019041-000
T4010019041-000 TE Connectivity Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3478 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
2 pcs.
21.8365 €
5 pcs.
20.5156 €
10 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, T4010019041-000, TE

Features

  • Shielded
  • Sealable
  • With O-ring
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No