T4010008031-000 | TE Connectivity
Jack, M8, 3 pole, screw connection, screw locking, straight, T4010008031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Available: 9 pcs.
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
5 pcs.
12.4712 €
10 pcs.
11.6739 €
25 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, T4010008031-000, TE
Features
- Sealable
- With O-ring
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |