1838893-3 | TE Connectivity
Panel plug, M12, 5 pole, solder connection, straight, 1838893-3
Order No.: 59F629
MPN:
1838893-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5132 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5132 €
2 pcs.
24.7996 €
5 pcs.
23.3002 €
10 pcs.
21.6580 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector, 1838893-3, TE Connectivity
5 Position Circular Connector, Wire-to-Panel, Sealable, Wire and Cable, Signal, Panel Mount, Reverse Gender, Plastic, A Code, Polyamide, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |