1838893-2 | TE Connectivity
Panel plug, M12, 4 pole, solder connection, straight, 1838893-2
Order No.: 59F628
MPN:
1838893-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5160 € *
Available in 12 Days: 9,206 pcs. - if ordered today
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
18.5045 €
10 pcs.
17.3145 €
25 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector, 1838893-2, TE Connectivity
4 Position Circular Connector, Wire-to-Panel, Sealable, Wire and Cable, Signal, Panel Mount, Reverse Gender, Plastic, A Code, Polyamide, M12 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |