1838891-2 | TE Connectivity

Panel socket, M12, 4 pole, solder connection, straight, 1838891-2

Order No.: 59F626
MPN:
1838891-2
1838891-2 TE Connectivity Sensor-Actuator Connectors Image 1
1838891-2 TE Connectivity Sensor-Actuator Connectors Image 2
1838891-2 TE Connectivity Sensor-Actuator Connectors Image 3
1838891-2 TE Connectivity Sensor-Actuator Connectors Image 4
1838891-2 TE Connectivity Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7984 € *
Available in 12 Days: 461 pcs. - if ordered today
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
2 pcs.
26.0015 €
5 pcs.
24.4307 €
10 pcs.
22.7052 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular Connector, 1838891-2, TE Connectivity

4 Position Circular Connector, Wire-to-Panel, Sealable, Wire and Cable, Signal, Panel Mount, Reverse Gender, Plastic, A Code, Polyamide, M12 Connector.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes