1-2120959-1 | TE Connectivity
Panel socket, M8, 4 pole, solder connection, straight, 1-2120959-1
Order No.: 59F625
MPN:
1-2120959-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0749 € *
Available in 12 Days: 401 pcs. - if ordered today
Total Price:
21.07 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0749 €
5 pcs.
19.9801 €
10 pcs.
18.6949 €
25 pcs.
17.0408 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector, 1-2120959-1, TE Connectivity
Circular Connector, Cable-to-Cable, 4 Position, Sealable, Wire and Cable, Signal, Cable Mount (Free-Hanging), Reverse Gender, M8 Connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | nickel-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |