TAD14245101-002 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1 m, PUR, green, 4 A, TAD14245101-002
Order No.: 72P4097
EAN: 4099891673802
MPN:
TAD14245101-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5751 € *
Available in 12 Days: 573 pcs. - if ordered today
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
2 pcs.
19.2542 €
5 pcs.
18.0880 €
10 pcs.
16.8147 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAD14245101-002, TE Connectivity
The TAD14245101-002 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |