TAD14145101-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, PUR, green, 4 A, TAD14145101-001
Order No.: 38P9319
MPN:
TAD14145101-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2907 € *
Available in 12 Days: 419 pcs. - if ordered today
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
5 pcs.
16.3982 €
10 pcs.
15.3391 €
25 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator cable, TAD14145101-001, TE Connectivity
M12 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 0.5 m, Industrial Ethernet, PROFINET, D Code, M12 Plug End A, Shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |