TAB62135501-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, TAB62135501-001
Order No.: 72P4051
EAN: 4099891673345
MPN:
TAB62135501-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Available in 12 Days: 160 pcs. - if ordered today
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
5 pcs.
17.7310 €
10 pcs.
16.5886 €
25 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAB62135501-001, TE Connectivity
The TAB62135501-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 0.5 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |