TAA75AA1611-060 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 6 m, PVC, gray, 4 A, TAA75AA1611-060
Order No.: 72P4047
EAN: 4099891673307
MPN:
TAA75AA1611-060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.1850 € *
Available in 12 Days: 24 pcs. - if ordered today
Total Price:
73.19 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1850 €
2 pcs.
68.4607 €
5 pcs.
64.3195 €
10 pcs.
59.7856 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAA75AA1611-060, TE Connectivity
The TAA75AA1611-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 6 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |