TAA753A5501-002 | TE Connectivity

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, purple, 4 A, TAA753A5501-002

Order No.: 38P9311
MPN:
TAA753A5501-002
TAA753A5501-002 TE Connectivity Sensor-Actuator Cables Image 1
TAA753A5501-002 TE Connectivity Sensor-Actuator Cables Image 2
TAA753A5501-002 TE Connectivity Sensor-Actuator Cables Image 3
TAA753A5501-002 TE Connectivity Sensor-Actuator Cables Image 4
TAA753A5501-002 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,241.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
19.0995 €

M12 sensor actuator cable, TAA753A5501-002, TE Connectivity

M12 Pigtail Cable Assembly, 5 Position, Cable Assembly Length 1 m, Industrial Fieldbus, DeviceNet, A Code, M12 Socket End A, Shielded.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No