TAA752A5501-060 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 6 m, PUR, purple, 4 A, TAA752A5501-060
Order No.: 72P4036
EAN: 4099891673208
MPN:
TAA752A5501-060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0379 € *
Available in 12 Days: 28 pcs. - if ordered today
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
2 pcs.
50.5512 €
5 pcs.
47.4929 €
10 pcs.
44.1490 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAA752A5501-060, TE Connectivity
The TAA752A5501-060 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 6 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |