TAA54AB1411-040 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 4 m, PVC, red, 4 A, TAA54AB1411-040
Order No.: 72P4029
EAN: 4099891673130
MPN:
TAA54AB1411-040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2394 € *
Available in 12 Days: 32 pcs. - if ordered today
Total Price:
56.24 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2394 €
2 pcs.
52.6099 €
5 pcs.
49.4207 €
10 pcs.
45.9459 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, TAA54AB1411-040, TE Connectivity
The TAA54AB1411-040 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | red | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |