T4162123003-007 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 10 m, PUR, gray, 4 A, T4162123003-007
Order No.: 72P3970
EAN: 4099891672836
MPN:
T4162123003-007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5060 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
44.51 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5060 €
2 pcs.
41.6262 €
5 pcs.
39.1034 €
10 pcs.
36.3545 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, T4162123003-007, TE Connectivity
The T4162123003-007 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |