T4161120005-005 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, gray, 4 A, T4161120005-005
Order No.: 72P3950
EAN: 4099891672669
MPN:
T4161120005-005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9404 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
2 pcs.
28.0007 €
5 pcs.
26.3109 €
10 pcs.
24.4545 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, T4161120005-005, TE Connectivity
The T4161120005-005 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |