T4062224004-001 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 4 pole, 0.5 m, PUR, gray, 3 A, T4062224004-001
Order No.: 72P3732
EAN: 4099891672591
MPN:
T4062224004-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9321 € *
Available in 12 Days: 98 pcs. - if ordered today
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
2 pcs.
19.5755 €
5 pcs.
18.3855 €
10 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, T4062224004-001, TE Connectivity
The T4062224004-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |