T4061410004-004 | TE Connectivity

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 3 m, PVC, black, 3 A, T4061410004-004

Order No.: 72P3711
MPN:
T4061410004-004
T4061410004-004 TE Connectivity Sensor-Actuator Cables Image 1
T4061410004-004 TE Connectivity Sensor-Actuator Cables Image 2
T4061410004-004 TE Connectivity Sensor-Actuator Cables Image 3
T4061410004-004 TE Connectivity Sensor-Actuator Cables Image 4
T4061410004-004 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
168.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
16.8504 €

Sensor actuator cable, T4061410004-004, TE Connectivity

The T4061410004-004 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes