T4061320004-004 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 3 m, PUR, black, 3 A, T4061320004-004
Order No.: 38P9326
MPN:
T4061320004-004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
5 pcs.
18.3617 €
10 pcs.
17.1836 €
25 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 sensor actuator cable, T4061320004-004, TE Connectivity
M8 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 3 m, Sensor/Actuator, A Code, M8 Socket End A, Shielded, Single Ended, PA66+25GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |