T4061320003-005 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, gray, 3 A, T4061320003-005
Order No.: 72P3709
EAN: 4099891672409
MPN:
T4061320003-005
Unit Price (€ / pc.)
29.2264 € *
Available in 5 Days: 33 pcs. - if ordered today
Sensor actuator cable, T4061320003-005, TE Connectivity
The T4061320003-005 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |