T4061310004-001 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 0.5 m, PVC, black, 3 A, T4061310004-001
Order No.: 38P9325
MPN:
T4061310004-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7687 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
5 pcs.
12.1023 €
10 pcs.
11.3288 €
25 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 sensor actuator cable, T4061310004-001, TE Connectivity
M8 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 0.5 m, Sensor/Actuator, A Code, M8 Socket End A, Shielded, Single Ended.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |