T4061210003-001 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 0.5 m, PVC, gray, 3 A, T4061210003-001
Order No.: 72P3705
EAN: 4099891672362
MPN:
T4061210003-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0547 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
5 pcs.
11.4240 €
10 pcs.
10.6862 €
25 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, T4061210003-001, TE Connectivity
The T4061210003-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |