T4052325003-002 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to M12-cable plug, straight, 3 pole, 1 m, PUR, gray, 3 A, T4052325003-002
Order No.: 72P3698
EAN: 4099891672317
MPN:
T4052325003-002
Unit Price (€ / pc.)
20.0991 € *
Available in 5 Days: 50 pcs. - if ordered today
Sensor actuator cable, T4052325003-002, TE Connectivity
The T4052325003-002 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |