T4051420003-001 | TE Connectivity

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 0.5 m, PUR, gray, 3 A, T4051420003-001

Order No.: 38P9323
MPN:
T4051420003-001
T4051420003-001 TE Connectivity Sensor-Actuator Cables Image 1
T4051420003-001 TE Connectivity Sensor-Actuator Cables Image 2
T4051420003-001 TE Connectivity Sensor-Actuator Cables Image 3
T4051420003-001 TE Connectivity Sensor-Actuator Cables Image 4
T4051420003-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
312.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.2475 €

M8 sensor actuator cable, T4051420003-001, TE Connectivity

M8 Pigtail Cable Assembly, 3 Position, Cable Assembly Length 0.5 m, Sensor/Actuator, A Code, M8 Socket End A, Single Ended, Nylon.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 0.5 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No