3-2273127-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 5 pole, 1 m, PUR/PVC, black, 4 A, 3-2273127-3
Order No.: 71P7896
EAN: 4099891672195
MPN:
3-2273127-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1201 € *
Available in 12 Days: 8 pcs. - if ordered today
Sensor actuator cable, 3-2273127-3, TE Connectivity
The 3-2273127-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |