2273120-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 1.5 m, PUR, black, 4 A, 2273120-4
Order No.: 38P9306
EAN: 4099891102227
MPN:
2273120-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.326 € *
Available in 12 Days: 147 pcs. - if ordered today
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
15 pcs.
18.326 €
30 pcs.
17.969 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273120-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Plug, M12 Socket, M12, Right angle connector orientation (End A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |