2273108-2 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 2273108-2
Order No.: 38P9411
EAN: 4099891103040
MPN:
2273108-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8036 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
5 pcs.
14.0301 €
10 pcs.
13.1257 €
25 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273108-2, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M12 Socket, M8 to M12, Straight connector orientation (End A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |