2273105-3 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 2273105-3

Order No.: 71P6294
MPN:
2273105-3
2273105-3 TE Connectivity Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8099 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
2 pcs.
26.9535 €
5 pcs.
25.3113 €
10 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 2273105-3, TE Connectivity

The 2273105-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes