2273103-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, gray, 2 A, 2273103-3
Order No.: 38P9368
EAN: 4099891102630
MPN:
2273103-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.8895 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,697.24 € *
Price list
Quantity
Price per unit*
25 pcs.
67.8895 €
100 pcs.
64.6408 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273103-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Socket, M12 Pigtail, Right angle connector orientation (End A), Length 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |