2273103-1 | TE Connectivity

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273103-1

Order No.: 38P9367
EAN: 4099891102623
MPN:
2273103-1
2273103-1 TE Connectivity Sensor-Actuator Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Sensor/actuator cable, 2273103-1, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Socket, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 1.5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes