2273097-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PUR, gray, 4 A, 2273097-3
Order No.: 71P6286
EAN: 4099891672003
MPN:
2273097-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5790 € *
Available in 12 Days: 88 pcs. - if ordered today
Total Price:
202.90 € *
Price list
Quantity
Price per unit*
5 pcs.
40.5790 €
12 pcs.
39.8293 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2273097-3, TE Connectivity
The 2273097-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |