2273094-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273094-1
Order No.: 38P9342
EAN: 4099891102425
MPN:
2273094-1
Sensor/actuator cable, 2273094-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 8-position, A keying code, M12 Plug, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |