2273088-3 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 2273088-3
Order No.: 71P6280
EAN: 4099891671945
MPN:
2273088-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7635 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
206.11 € *
Price list
Quantity
Price per unit*
8 pcs.
25.7635 €
18 pcs.
25.2875 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2273088-3, TE Connectivity
The 2273088-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |