2273043-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PUR, gray, 4 A, 2273043-1
Order No.: 38P9395
EAN: 4099891102906
MPN:
2273043-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7877 € *
Available in 12 Days: 128 pcs. - if ordered today
Total Price:
198.30 € *
Price list
Quantity
Price per unit*
8 pcs.
24.7877 €
19 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273043-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |