2273012-3 | TE Connectivity
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 2273012-3
Order No.: 71P6264
EAN: 4099891671815
MPN:
2273012-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2157 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
26.22 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2157 €
2 pcs.
24.5259 €
5 pcs.
23.0384 €
10 pcs.
21.4200 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2273012-3, TE Connectivity
The 2273012-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |