2273008-3 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 2273008-3
Order No.: 38P9422
EAN: 4099891103156
MPN:
2273008-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Available in 12 Days: 19 pcs. - if ordered today
Sensor/actuator cable, 2273008-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M8 Pigtail, Right angle connector orientation (End A), Length 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |