2273001-1 | TE Connectivity
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 2273001-1
Order No.: 38P9448
EAN: 4099891103408
MPN:
2273001-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
5 pcs.
11.1979 €
10 pcs.
10.4839 €
25 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 2273001-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Socket, M8 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |