2-2273125-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 3 pole, 1.5 m, PUR/PVC, black, 4 A, 2-2273125-4
Order No.: 71P5875
MPN:
2-2273125-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1455 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
2 pcs.
21.6461 €
5 pcs.
20.3371 €
10 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 2-2273125-4, TE Connectivity
The 2-2273125-4 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |