1838292-3 | TE Connectivity

Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 5 m, PVC, black, 5 A, 1838292-3

Order No.: 36P7248
EAN: 4099891102135
MPN:
1838292-3
1838292-3 TE Connectivity Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1838292-3, TE Connectivity

M8 right angled. Male connector with strain relief, 4-position, PVC cable

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
Rated current 5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes