1838288-3 | TE Connectivity

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 5 A, 1838288-3

Order No.: 36P7250
EAN: 4099891102159
MPN:
1838288-3
1838288-3 TE Connectivity Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1838288-3, TE Connectivity

M8 Connector, M8/M12 Cable Assemblies, 3-position, Plug, Right Angle Mounting Angle, Sensor actuator cable Length 5000 mm, Single Ended, Polyurethane

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
Rated current 5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes