1-2273124-4 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to M8-cable plug, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273124-4
Order No.: 71P1471
MPN:
1-2273124-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
5 pcs.
17.8143 €
10 pcs.
16.6600 €
25 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 1-2273124-4, TE Connectivity
M8 to M12 Sensor actuator cable, 3 Position, 1.5 m, Sensor/Actuator, Code A, M8 Plug, M12 Socket, Double ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | M8-cable plug, straight | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |