1-2273108-4 | TE Connectivity
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273108-4
Order No.: 38P9410
EAN: 4099891103033
MPN:
1-2273108-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Available in 12 Days: 15 pcs. - if ordered today
Sensor/actuator cable, 1-2273108-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M8 Plug, M12 Socket, M8 to M12, Straight connector orientation (End A)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |