1-2273107-4 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273107-4

Order No.: 38P9404
EAN: 4099891102999
MPN:
1-2273107-4
1-2273107-4 TE Connectivity Sensor-Actuator Cables Image 1
1-2273107-4 TE Connectivity Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4160 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
408.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
13 pcs.
31.4160 €

Sensor/actuator cable, 1-2273107-4, TE Connectivity

M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Plug, M12 Socket, M12, Straight connector orientation (End A)

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PVC
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes