1-2273104-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273104-1
Order No.: 38P9309
MPN:
1-2273104-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 14 Weeks
M12 sensor actuator cable, 1-2273104-1, TE Connectivity
M12 Pigtail Cable Assembly, 4 Position, Cable Assembly Length 1.5 m, Sensor/Actuator, A Code, M12 Socket End A, Single Ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |