1-2273097-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, gray, 4 A, 1-2273097-3
Order No.: 71P1459
EAN: 4099891671624
MPN:
1-2273097-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0713 € *
Available in 12 Days: 36 pcs. - if ordered today
Circular connector, 1-2273097-3, TE Connectivity
M12 Socket x 1.0 angled pigtail A, Sensor/Actuator, Number of positions: 3, Right angle, Single ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |