1-2273077-1 | TE Connectivity
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 1.5 m, PVC, black, 4 A, 1-2273077-1
Order No.: 38P9348
EAN: 4099891102470
MPN:
1-2273077-1
As a private customer, you can buy this item as soon as we have it back in stock.
Sensor/actuator cable, 1-2273077-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 3-position, A keying code, M12 Socket, M12 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |