1-2273047-3 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, gray, 4 A, 1-2273047-3
Order No.: 38P9394
EAN: 4099891102890
MPN:
1-2273047-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3065 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
223.84 € *
Price list
Quantity
Price per unit*
6 pcs.
37.3065 €
13 pcs.
36.6163 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1-2273047-3, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Socket, M12 Pigtail, Straight connector orientation (End A), Length 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |